+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IH0512S

Converter: DC/DC; 2W; Uin: 5VDC; Uout: 12VDC; Uout2: -12VDC; SIP; THT


Manufacturer: XP POWER

Manufacturer part number:
IH0512S
TME Symbol:
IH0512S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
5V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
84mA
Output current 2
84mA
Case
SIP
Mounting
THT
Manufacturer series
IH
Body dimensions
19.5x10.16x7.2mm
Efficiency
78%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
2
Gross weight2.26 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IH0512S
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.84 USDGross price for quantities from 1 pcs - 7.84 USD
Net price for quantities from 20 pcs - 7.25 USDGross price for quantities from 20 pcs - 7.25 USD
Net price for quantities from 100 pcs - 6.72 USDGross price for quantities from 100 pcs - 6.72 USD
Packaging method by the manufacturer:
Tube = 20 pcs