+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IH2403D

Converter: DC/DC; 2W; Uin: 24VDC; Uout: 3.3VDC; Uout2: -3.3VDC; DIP14


Manufacturer: XP POWER

Manufacturer part number:
IH2403D
TME Symbol:
IH2403D

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
24V DC
Output voltage
3.3V DC
Output voltage 2
-3.3V DC
Output current
0.2A
Output current 2
0.2A
Case
DIP14
Mounting
THT
Manufacturer series
IH
Body dimensions
20.32x10.16x6.88mm
Efficiency
68%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
2
Gross weight3 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IH2403D
0 in TME stock
Net price for quantities from 1 pcs - 8.41 USDGross price for quantities from 1 pcs - 8.41 USD
Net price for quantities from 10 pcs - 7.97 USDGross price for quantities from 10 pcs - 7.97 USD
Net price for quantities from 20 pcs - 7.52 USDGross price for quantities from 20 pcs - 7.52 USD
Net price for quantities from 100 pcs - 6.24 USDGross price for quantities from 100 pcs - 6.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.