+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IH2409S

Converter: DC/DC; 2W; Uin: 24VDC; Uout: 9VDC; Uout2: -9VDC; SIP; THT

Manufacturer: XP POWER

Manufacturer part number:
IH2409S
TME Symbol:
IH2409S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
24V DC
Output voltage
9V DC
Output voltage 2
-9V DC
Output current
0.111A
Output current 2
111mA
Case
SIP
Mounting
THT
Manufacturer series
IH
Body dimensions
19.5x10.16x7.2mm
Efficiency
80%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
2
Gross weight2.26 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IH2409S
60 in TME stock
Net price for quantities from 1 pcs - 9.37 USDGross price for quantities from 1 pcs - 9.37 USD
Net price for quantities from 20 pcs - 8.62 USDGross price for quantities from 20 pcs - 8.62 USD
Net price for quantities from 500 pcs - 7.79 USDGross price for quantities from 500 pcs - 7.79 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs