+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IH2412D

Converter: DC/DC; 2W; Uin: 24VDC; Uout: 12VDC; Uout2: -12VDC; DIP; THT


Manufacturer: XP POWER

Manufacturer part number:
IH2412D
TME Symbol:
IH2412D

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
24V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
84mA
Output current 2
84mA
Case
DIP
Mounting
THT
Manufacturer series
IH
Body dimensions
20.32x6.88x10.16mm
Efficiency
82%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
2
Gross weight2.6 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IH2412D
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.82 USDGross price for quantities from 1 pcs - 8.82 USD
Net price for quantities from 40 pcs - 8.15 USDGross price for quantities from 40 pcs - 8.15 USD
Net price for quantities from 100 pcs - 7.56 USDGross price for quantities from 100 pcs - 7.56 USD
Packaging method by the manufacturer:Tube = 20 pcs