+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IHBL305

Wire; U/UTP; Cat 6; 4x2x23AWG; OFC; wire; PVC; blue; 305m


Manufacturer: VENTION

Manufacturer part number:
IHBL305
TME Symbol:
IHBL305

Specification

Manufacturer
VENTION
Type of wire
data transmission
Kind of cable
U/UTP
Ethernet category
Cat 6
Cable structure
4x2x23AWG
Kind of core
OFC
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
blue
Package contents
305m
Cable application
LAN
Gross weight42.815 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Telecommunication Cables VENTION,
*
IHBL305
610 in TME stock
Amount (Multiple of: 305)
Minimum order quantity: 305.
Multiple of: 305.
Product available till the stock lasts
Net price for quantities from 305 m - 0.45 USDGross price for quantities from 305 m - 0.45 USD
Packaging method by the manufacturer:Cardboard = 305 m