+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 4.5...5.5V DC | |
Output voltage | 15V DC | |
Output voltage 2 | -15V DC | |
Output current | 66.7mA | |
Output current 2 | 66.7mA | |
Case | SIP7 | |
Mounting | THT | |
Manufacturer series | IHL02 | |
Body dimensions | 19.5x7.2x10mm | |
Efficiency | 84% | |
Operating temperature | -40...95°C | |
Switching frequency | 100kHz | |
Insulation voltage | 5.2kV DC | |
Number of outputs | 2 |