+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IHL0215D05

Converter: DC/DC; 2W; Uin: 13.5÷16.5VDC; Uout: 5VDC; Uout2: -5VDC

Manufacturer: XP POWER

Manufacturer part number:
IHL0215D05
TME Symbol:
IHL0215D05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
13.5...16.5V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.2A
Output current 2
0.2A
Case
SIP7
Mounting
THT
Manufacturer series
IHL02
Body dimensions
19.5x7.2x10mm
Efficiency
79%
Operating temperature
-40...95°C
Switching frequency
100kHz
Insulation voltage
5.2kV DC
Number of outputs
2
Gross weight4 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IHL0215D05
0 in TME stock
Net price for quantities from 1 pcs - 10.71 USDGross price for quantities from 1 pcs - 10.71 USD
Net price for quantities from 10 pcs - 10.08 USDGross price for quantities from 10 pcs - 10.08 USD
Net price for quantities from 20 pcs - 9.57 USDGross price for quantities from 20 pcs - 9.57 USD
Net price for quantities from 100 pcs - 7.89 USDGross price for quantities from 100 pcs - 7.89 USD
No. of pieces (Multiplicity: 1)