+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IHLP2020BZER4R7M11

Inductor: wire; SMD; 4.7uH; 3.2A; R: 75.3mΩ; ±20%; IHLP; -55÷125°C

Manufacturer: VISHAY

Manufacturer part number:
IHLP2020BZER4R7M11
TME Symbol:
IHLP2020BZER4R7M11

Specification

Manufacturer
VISHAY
Type of inductor
wire
Mounting
SMD
Inductance
4.7µH
Operating current
3.2A
Resistance
75.3mΩ
Tolerance
±20%
Manufacturer series
IHLP
Body dimensions
5.18x5.18x2mm
Operating temperature
-55...125°C
Inductor features
  • high current
  • low DCR/uH value
  • shielded
  • very low buzz noise
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Inductors VISHAY,
See other products from this series.:
*
IHLP2020BZER4R7M11
0 in TME stock
Net price for quantities from 2000 pcs - 0.43 USDGross price for quantities from 2000 pcs - 0.43 USD
Net price for quantities from 4000 pcs - 0.36 USDGross price for quantities from 4000 pcs - 0.36 USD
Net price for quantities from 6000 pcs - 0.35 USDGross price for quantities from 6000 pcs - 0.35 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.