+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IHLP2020BZERR22M01

Inductor: wire; SMD; 0.22uH; 15A; R: 4.9mΩ; ±20%; IHLP; 5.18x5.18x2mm


Manufacturer: VISHAY

Manufacturer part number:
IHLP2020BZERR22M01
TME Symbol:
IHLP2020BZERR22M01

Specification

Manufacturer
VISHAY
Type of inductor
wire
Mounting
SMD
Inductance
0.22µH
Operating current
15A
Resistance
4.9mΩ
Tolerance
±20%
Manufacturer series
IHLP
Body dimensions
5.18x5.18x2mm
Operating temperature
-55...125°C
Inductor features
  • high current
  • low DCR/uH value
  • shielded
  • very low buzz noise
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Inductors VISHAY,
See other products from this series.:
*
IHLP2020BZERR22M01
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Net price for quantities from 2000 pcs - 0.53 USDGross price for quantities from 2000 pcs - 0.53 USD