+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IHLP2020CZER1R0M01

Inductor: wire; SMD; 1uH; 9.2A; R: 13.1mΩ; ±20%; IHLP; 5.18x5.18x3mm

Manufacturer: VISHAY

Manufacturer part number:
IHLP2020CZER1R0M01
TME Symbol:
IHLP2020CZER1R0M01

Specification

Manufacturer
VISHAY
Type of inductor
wire
Mounting
SMD
Inductance
1µH
Operating current
9.2A
Resistance
13.1mΩ
Tolerance
±20%
Manufacturer series
IHLP
Body dimensions
5.18x5.18x3mm
Operating temperature
-55...125°C
Inductor features
  • high current
  • low DCR/uH value
  • shielded
  • very low buzz noise
Gross weight0.481 g
Certificates

WATCH VIDEO

See other products in this category: Inductors VISHAY,
See other products from this series.:
*
IHLP2020CZER1R0M01
1824 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 250 pcs - 0.76 USDGross price for quantities from 250 pcs - 0.76 USD
Net price for quantities from 500 pcs - 0.73 USDGross price for quantities from 500 pcs - 0.73 USD
Net price for quantities from 1000 pcs - 0.71 USDGross price for quantities from 1000 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.