+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IHLP2525CZER150M8A

Inductor: wire; SMD; 15uH; 2.9A; R: 118mΩ; ±20%; IHLP; 6.47x6.47x3mm


Manufacturer: VISHAY

Manufacturer part number:
IHLP2525CZER150M8A
TME Symbol:
IHLP2525CZER150M8A

Specification

Manufacturer
VISHAY
Type of inductor
wire
Mounting
SMD
Inductance
15µH
Operating current
2.9A
Resistance
118mΩ
Tolerance
±20%
Manufacturer series
IHLP
Body dimensions
6.47x6.47x3mm
Operating temperature
-55...125°C
Inductor features
  • high current
  • low DCR/uH value
  • shielded
  • very low buzz noise
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Inductors VISHAY,
See other products from this series.:
*
IHLP2525CZER150M8A
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 1.58 USDGross price for quantities from 2000 pcs - 1.58 USD