+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 4.7µH | |
Operating current | 9.5A | |
Resistance | 12.9mΩ | |
Tolerance | ±20% | |
Manufacturer series | IHLP | |
Body dimensions | 10.3x10.3x4mm | |
Operating temperature | -55...125°C |