+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IHLP5050CEER2R2M01

Inductor: wire; SMD; 2.2uH; 16A; R: 7.2mΩ; ±20%; IHLP; -55÷125°C

Manufacturer: VISHAY

Manufacturer part number:
IHLP5050CEER2R2M01
TME Symbol:
IHLP5050CEER2R2M01

Specification

Manufacturer
VISHAY
Type of inductor
wire
Mounting
SMD
Inductance
2.2µH
Operating current
16A
Resistance
7.2mΩ
Tolerance
±20%
Manufacturer series
IHLP
Body dimensions
12.9x12.9x3.5mm
Operating temperature
-55...125°C
Inductor features
  • high current
  • low DCR/uH value
  • shielded
  • very low buzz noise
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Inductors VISHAY,
See other products from this series.:
*
IHLP5050CEER2R2M01
0 in TME stock
Net price for quantities from 500 pcs - 0.96 USDGross price for quantities from 500 pcs - 0.96 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.