+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IHLP5050CEERR47M01

Inductor: wire; SMD; 0.47uH; 32A; R: 1.6mΩ; ±20%; IHLP; -55÷125°C


Manufacturer: VISHAY

Manufacturer part number:
IHLP5050CEERR47M01
TME Symbol:
IHLP5050CEERR47M01

Specification

Manufacturer
VISHAY
Type of inductor
wire
Mounting
SMD
Inductance
0.47µH
Operating current
32A
Resistance
1.6mΩ
Tolerance
±20%
Manufacturer series
IHLP
Body dimensions
12.9x12.9x3.5mm
Operating temperature
-55...125°C
Inductor features
  • high current
  • low DCR/uH value
  • shielded
  • very low buzz noise
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Inductors VISHAY,
See other products from this series.:
*
IHLP5050CEERR47M01
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 0.93 USDGross price for quantities from 500 pcs - 0.93 USD