+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 1µH | |
Operating current | 32A | |
Resistance | 1.7mΩ | |
Tolerance | ±20% | |
Manufacturer series | IHLP | |
Body dimensions | 12.9x12.9x6.4mm | |
Operating temperature | -55...125°C |