+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IHLP6767DZER4R7M11

Inductor: wire; SMD; 4.7uH; 18A; R: 8.47mΩ; ±20%; IHLP; -55÷125°C

Manufacturer: VISHAY

Manufacturer part number:
IHLP6767DZER4R7M11
TME Symbol:
IHLP6767DZER4R7M11

Specification

Manufacturer
VISHAY
Type of inductor
wire
Mounting
SMD
Inductance
4.7µH
Operating current
18A
Resistance
8.47mΩ
Tolerance
±20%
Manufacturer series
IHLP
Body dimensions
17.15x17.15x4mm
Operating temperature
-55...125°C
Inductor features
  • high current
  • low DCR/uH value
  • shielded
  • very low buzz noise
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Inductors VISHAY,
See other products from this series.:
*
IHLP6767DZER4R7M11
0 in TME stock
Net price for quantities from 250 pcs - 3.02 USDGross price for quantities from 250 pcs - 3.02 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.