+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IHLP6767GZERR82M11

Inductor: wire; SMD; 0.82uH; 56.5A; R: 0.98mΩ; ±20%; IHLP; -55÷125°C


Manufacturer: VISHAY

Manufacturer part number:
IHLP6767GZERR82M11
TME Symbol:
IHLP6767GZERR82M11

Specification

Manufacturer
VISHAY
Type of inductor
wire
Mounting
SMD
Inductance
0.82µH
Operating current
56.5A
Resistance
0.98mΩ
Tolerance
±20%
Manufacturer series
IHLP
Body dimensions
17.15x17.15x7mm
Operating temperature
-55...125°C
Inductor features
  • high current
  • low DCR/uH value
  • shielded
  • very low buzz noise
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Inductors VISHAY,
See other products from this series.:
*
IHLP6767GZERR82M11
0 in TME stock
Net price for quantities from 200 pcs - 3.02 USDGross price for quantities from 200 pcs - 3.02 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.