+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IK1203SA

Converter: DC/DC; 250mW; Uin: 12VDC; Uout: 3.3VDC; Iout: 75.7mA; SIP


Manufacturer: XP POWER

Manufacturer part number:
IK1203SA
TME Symbol:
IK1203SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
0.25W
Input voltage
12V DC
Output voltage
3.3V DC
Output current
75.7mA
Case
SIP
Mounting
THT
Manufacturer series
IK
Body dimensions
11.68x9.65x6mm
Efficiency
65%
Operating temperature
-40...85°C
Switching frequency
80kHz
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.359 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IK1203SA
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.56 USDGross price for quantities from 1 pcs - 5.56 USD
Net price for quantities from 40 pcs - 5.01 USDGross price for quantities from 40 pcs - 5.01 USD
Net price for quantities from 120 pcs - 4.74 USDGross price for quantities from 120 pcs - 4.74 USD
Packaging method by the manufacturer:
Tube = 40 pcs