+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 0.25W | |
Input voltage | 24V DC | |
Output voltage | 3.3V DC | |
Output current | 75.7mA | |
Case | SIP | |
Mounting | THT | |
Manufacturer series | IK | |
Body dimensions | 11.68x9.65x6mm | |
Efficiency | 60% | |
Operating temperature | -40...85°C | |
Switching frequency | 80kHz | |
Insulation voltage | 1kV DC | |
Number of outputs | 1 |