+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IK2405SA

Converter: DC/DC; 250mW; Uin: 24VDC; Uout: 5VDC; Iout: 50mA; SIP; THT


Manufacturer: XP POWER

Manufacturer part number:
IK2405SA
TME Symbol:
IK2405SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
0.25W
Input voltage
24V DC
Output voltage
5V DC
Output current
50mA
Case
SIP
Mounting
THT
Manufacturer series
IK
Body dimensions
11.68x9.65x6mm
Efficiency
62%
Operating temperature
-40...85°C
Switching frequency
80kHz
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.455 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IK2405SA
30 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.54 USDGross price for quantities from 1 pcs - 5.54 USD
Net price for quantities from 25 pcs - 5.00 USDGross price for quantities from 25 pcs - 5.00 USD
Net price for quantities from 40 pcs - 4.38 USDGross price for quantities from 40 pcs - 4.38 USD
Packaging method by the manufacturer:Tube = 40 pcs