+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IK2412SA

Converter: DC/DC; 250mW; Uin: 24VDC; Uout: 12VDC; Iout: 20.83mA; SIP

Manufacturer: XP POWER

Manufacturer part number:
IK2412SA
TME Symbol:
IK2412SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
0.25W
Input voltage
24V DC
Output voltage
12V DC
Output current
20.83mA
Case
SIP
Mounting
THT
Manufacturer series
IK
Body dimensions
11.68x9.65x6mm
Efficiency
56%
Operating temperature
-40...85°C
Switching frequency
80kHz
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.44 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IK2412SA
27 in TME stock
Net price for quantities from 1 pcs - 5.01 USDGross price for quantities from 1 pcs - 5.01 USD
Net price for quantities from 5 pcs - 4.46 USDGross price for quantities from 5 pcs - 4.46 USD
Net price for quantities from 40 pcs - 3.96 USDGross price for quantities from 40 pcs - 3.96 USD
Net price for quantities from 120 pcs - 3.79 USDGross price for quantities from 120 pcs - 3.79 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 40 pcs