+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IK553

Accessories for heatsinks: heat transfer pad; silicone; UL94V-0


Manufacturer: ALUTRONIC

Manufacturer part number:
IK553
TME Symbol:
IK553

Specification

Manufacturer
ALUTRONIC
Type of heatsink accessories
heat transfer pad
Kind of heat transfer pad
silicone
Application
TO218, TOP3
Dimensions
17.5x28.5x5.9mm
Thickness
0.3mm
Flammability rating
UL94V-0
Operating temperature
-60...180°C
Dielectric strength
10kV
Mounting
clip
Gross weight0.677 g
Certificates
See other products in this category: Heatsinks - equipment ALUTRONIC,
*
IK553
124 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 100 pcs - 0.88 USDGross price for quantities from 100 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs