+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IKABQ

Patch cord; S/FTP; Cat 8; RJ45 plug,both sides; OFC; 20m; PVC


Manufacturer: VENTION

Manufacturer part number:
IKABQ
TME Symbol:
IKABQ

Specification

Manufacturer
VENTION
Type of connection cable
patch cord
Kind of cable
S/FTP
Ethernet category
Cat 8
Kind of core
OFC
Shield structure
Al foil, braid made of aluminium wires, shielded twofold
Cable length
20m
Wire insulation material
PVC
Insulation colour
black
Contact plating
gold-plated
Number of cores
8
Cable external diameter
6.4mm
Cable structure
4x2x28AWG
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight975.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ45 Cables and Adapters VENTION,
*
IKABQ
21 in TME stock
Net price for quantities from 1 pcs - 44.56 USDGross price for quantities from 1 pcs - 44.56 USD
Net price for quantities from 12 pcs - 36.81 USDGross price for quantities from 12 pcs - 36.81 USD
Net price for quantities from 24 pcs - 30.99 USDGross price for quantities from 24 pcs - 30.99 USD
Net price for quantities from 48 pcs - 27.12 USDGross price for quantities from 48 pcs - 27.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs