+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IKD04N60RC2ATMA1

Transistor: IGBT; Field Stop; 600V; 8A; 36.6W; DPAK

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IKD04N60RC2ATMA1
TME Symbol:
IKD04N60RC2ATMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
IGBT
Technology
Field Stop, Trench
Collector-emitter voltage
600V
Collector current
8A
Power dissipation
36.6W
Case
DPAK
Gate-emitter voltage
±20V
Pulsed collector current
12A
Mounting
SMD
Gate charge
24nC
Turn-off time
90ns
Gross weight1 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
IKD04N60RC2ATMA1
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.37 USDGross price for quantities from 2500 pcs - 0.37 USD