+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IKGBK

Patch cord; S/FTP; Cat 8; RJ45 plug,both sides; Cu; 8m; PVC; black


Manufacturer: VENTION

Manufacturer part number:
IKGBK
TME Symbol:
IKGBK

Specification

Manufacturer
VENTION
Type of connection cable
patch cord
Kind of cable
S/FTP
Ethernet category
Cat 8
Kind of core
Cu
Shield structure
Al foil, shielded twofold, tinned copper braid
Cable length
8m
Wire insulation material
PVC
Braid material
textile
Insulation colour
black
Core diameter
30AWG
Number of cores
8
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight180.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ45 Cables and Adapters VENTION,
*
IKGBK
15 in TME stock
Net price for quantities from 1 pcs - 17.11 USDGross price for quantities from 1 pcs - 17.11 USD
Net price for quantities from 10 pcs - 14.21 USDGross price for quantities from 10 pcs - 14.21 USD
Net price for quantities from 20 pcs - 11.91 USDGross price for quantities from 20 pcs - 11.91 USD
Net price for quantities from 50 pcs - 10.41 USDGross price for quantities from 50 pcs - 10.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.