+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KINGSTON TECHNOLOGY
Manufacturer | KINGSTON TECHNOLOGY | |
Type of data storage device | pendrive | |
Version | USB 3.0 | |
Memory capacity | 128GB | |
Read speed | 230MB/s | |
Write speed | 240MB/s | |
Manufacturer series | IronKey S1000 | |
Colour | silver | |
Connection | USB A |