+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IL1215S

Converter: DC/DC; 2W; Uin: 12VDC; Uout: 15VDC; Iout: 132mA; SIP; THT


Manufacturer: XP POWER

Manufacturer part number:
IL1215S
TME Symbol:
IL1215S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
12V DC
Output voltage
15V DC
Output current
132mA
Case
SIP
Mounting
THT
Manufacturer series
IL
Body dimensions
11.68x10.16x7.5mm
Efficiency
84%
Operating temperature
-40...85°C
Switching frequency
70kHz
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.853 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IL1215S
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.69 USDGross price for quantities from 1 pcs - 8.69 USD
Net price for quantities from 40 pcs - 8.01 USDGross price for quantities from 40 pcs - 8.01 USD
Net price for quantities from 80 pcs - 7.67 USDGross price for quantities from 80 pcs - 7.67 USD
Net price for quantities from 120 pcs - 7.45 USDGross price for quantities from 120 pcs - 7.45 USD
Packaging method by the manufacturer:Tube = 40 pcs