+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IL213AT

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 4kV; Uce: 30V; SOIC8


Manufacturer: VISHAY

Manufacturer part number:
IL213AT
TME Symbol:
IL213AT

Specification

Manufacturer
VISHAY
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
4kV
CTR@If
100-130%@10mA
Collector-emitter voltage
30V
Case
SOIC8
Conform to the norm
UL
Turn-on time
3µs
Turn-off time
3µs
Max. off-state voltage
6V
Manufacturer series
IL21XAT
Gross weight0.177 g
Certificates
See other products in this category: Optocouplers - analog output VISHAY,
See other products from this series.:
*
IL213AT
255 in TME stock
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.68 USD
Net price for quantities from 25 pcs - 0.61 USDGross price for quantities from 25 pcs - 0.61 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
Net price for quantities from 2000 pcs - 0.34 USDGross price for quantities from 2000 pcs - 0.34 USD
Net price for quantities from 4000 pcs - 0.30 USDGross price for quantities from 4000 pcs - 0.30 USD
Net price for quantities from 6000 pcs - 0.28 USDGross price for quantities from 6000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs