+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IL216AT

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 4kV; Uce: 30V; SOIC8


Manufacturer: VISHAY

Manufacturer part number:
IL216AT
TME Symbol:
IL216AT

Specification

Manufacturer
VISHAY
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
4kV
CTR@If
80%@1mA
Collector-emitter voltage
30V
Case
SOIC8
Conform to the norm
UL
Turn-on time
3µs
Turn-off time
3µs
Max. off-state voltage
6V
Manufacturer series
IL21XAT
Gross weight0.4 g
Certificates
See other products in this category: Optocouplers - analog output VISHAY,
See other products from this series.:
*
IL216AT
0 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 500 pcs - 0.46 USDGross price for quantities from 500 pcs - 0.46 USD
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.41 USD
Net price for quantities from 2000 pcs - 0.36 USDGross price for quantities from 2000 pcs - 0.36 USD
Net price for quantities from 4000 pcs - 0.31 USDGross price for quantities from 4000 pcs - 0.31 USD
Net price for quantities from 6000 pcs - 0.28 USDGross price for quantities from 6000 pcs - 0.28 USD
Net price for quantities from 8000 pcs - 0.26 USDGross price for quantities from 8000 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.