+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IL2403S

Converter: DC/DC; 2W; Uin: 24VDC; Uout: 3.3VDC; Iout: 400mA; SIP; THT

Manufacturer: XP POWER

Manufacturer part number:
IL2403S
TME Symbol:
IL2403S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
24V DC
Output voltage
3.3V DC
Output current
0.4A
Case
SIP
Mounting
THT
Manufacturer series
IL
Body dimensions
11.68x10.16x7.5mm
Efficiency
74%
Operating temperature
-40...85°C
Switching frequency
70kHz
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.823 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IL2403S
13 in TME stock
Net price for quantities from 1 pcs - 8.95 USDGross price for quantities from 1 pcs - 8.95 USD
Net price for quantities from 40 pcs - 8.04 USDGross price for quantities from 40 pcs - 8.04 USD
Net price for quantities from 120 pcs - 7.66 USDGross price for quantities from 120 pcs - 7.66 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 40 pcs