+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 24V DC | |
Output voltage | 9V DC | |
Output current | 0.222A | |
Case | SIP | |
Mounting | THT | |
Manufacturer series | IL | |
Body dimensions | 11.68x10.16x7.5mm | |
Efficiency | 84% | |
Operating temperature | -40...85°C | |
Switching frequency | 70kHz | |
Insulation voltage | 1kV DC | |
Number of outputs | 1 |