+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IL300-E-X009T

Optocoupler; SMD; Ch: 1; OUT: photodiode; Uinsul: 4.42kV; SMD8; IL300


Manufacturer: VISHAY

Manufacturer part number:
IL300-E-X009T
TME Symbol:
IL300-E-X009T

Specification

Manufacturer
VISHAY
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
photodiode
Insulation voltage
4.42kV
Case
SMD8
Max. off-state voltage
5V
Manufacturer series
IL300
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - analog output VISHAY,
See other products from this series.:
*
IL300-E-X009T
0 in TME stock
Net price for quantities from 1000 pcs - 7.21 USDGross price for quantities from 1000 pcs - 7.21 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.