+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of optocoupler | optocoupler | |
Mounting | THT | |
Number of channels | 1 | |
Kind of output | photodiode | |
Insulation voltage | 4.42kV | |
Case | DIP8 | |
Conform to the norm | UL | |
Turn-on time | 0.8µs | |
Turn-off time | 0.8µs | |
Max. off-state voltage | 5V | |
Manufacturer series | IL300 |