+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IL410

Optotriac; 5.3kV; Uout: 600V; zero voltage crossing driver; DIP6


Manufacturer: VISHAY

Manufacturer part number:
IL410
TME Symbol:
IL410

Specification

Manufacturer
VISHAY
Type of optocoupler
optotriac
Insulation voltage
5.3kV
Output voltage
600V
Kind of output
zero voltage crossing driver
Case
DIP6
Max. off-state voltage
6V
Trigger current
2mA
Mounting
THT
Number of channels
1
Gross weight0.429 g
Certificates
See other products in this category: Optotriacs VISHAY,
*
IL410
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.87 USDGross price for quantities from 1 pcs - 2.87 USD
Net price for quantities from 10 pcs - 2.22 USDGross price for quantities from 10 pcs - 2.22 USD
Net price for quantities from 25 pcs - 2.02 USDGross price for quantities from 25 pcs - 2.02 USD
Net price for quantities from 50 pcs - 1.92 USDGross price for quantities from 50 pcs - 1.92 USD
Net price for quantities from 100 pcs - 1.85 USDGross price for quantities from 100 pcs - 1.85 USD
Net price for quantities from 250 pcs - 1.77 USDGross price for quantities from 250 pcs - 1.77 USD
Packaging method by the manufacturer:Tube = 50 pcs