+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IL4108

Optotriac; 5.3kV; Uout: 800V; zero voltage crossing driver; DIP6


Manufacturer: VISHAY

Manufacturer part number:
IL4108
TME Symbol:
IL4108

Specification

Manufacturer
VISHAY
Type of optocoupler
optotriac
Insulation voltage
5.3kV
Output voltage
800V
Kind of output
zero voltage crossing driver
Case
DIP6
Max. off-state voltage
6V
Trigger current
2mA
Mounting
THT
Number of channels
1
Gross weight0.443 g
Certificates
See other products in this category: Optotriacs VISHAY,
*
IL4108
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Product for special order
Packaging method by the manufacturer:
Tube = 50 pcsCardboard = 2 000 pcs