+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of optocoupler | optotriac | |
Insulation voltage | 4.42kV | |
Output voltage | 800V | |
Kind of output | triac, zero voltage crossing driver | |
Case | SMD6 | |
Max. off-state voltage | 6V | |
Trigger current | 0.7mA | |
Mounting | SMD | |
Number of channels | 1 | |
Manufacturer series | IL4118 | |
Conform to the norm | UL | |
Turn-on time | 35µs | |
Turn-off time | 50µs |