+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IL420-X016

Optotriac; 5.3kV; triac; DIP6; Ch: 1; 10kV/μs


Manufacturer: VISHAY

Manufacturer part number:
IL420-X016
TME Symbol:
IL420-X016

Specification

Manufacturer
VISHAY
Type of optocoupler
optotriac
Insulation voltage
5.3kV
Kind of output
triac
Case
DIP6
Trigger current
2mA
Mounting
THT
Number of channels
1
Slew rate
10kV/μs
Gross weight0.432 g
Certificates
See other products in this category: Optotriacs VISHAY,
*
IL420-X016
40 in TME stock
Net price for quantities from 1 pcs - 3.36 USDGross price for quantities from 1 pcs - 3.36 USD
Net price for quantities from 50 pcs - 2.13 USDGross price for quantities from 50 pcs - 2.13 USD
Net price for quantities from 100 pcs - 2.00 USDGross price for quantities from 100 pcs - 2.00 USD
Net price for quantities from 250 pcs - 1.88 USDGross price for quantities from 250 pcs - 1.88 USD
Net price for quantities from 500 pcs - 1.81 USDGross price for quantities from 500 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs