+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IL420

Optotriac; 5.3kV; Uout: 600V; DIP6; Ch: 1


Manufacturer: VISHAY

Manufacturer part number:
IL420
TME Symbol:
IL420

Specification

Manufacturer
VISHAY
Type of optocoupler
optotriac
Insulation voltage
5.3kV
Output voltage
600V
Kind of output
without zero voltage crossing driver
Case
DIP6
Max. off-state voltage
6V
Trigger current
2mA
Mounting
THT
Number of channels
1
Gross weight0.428 g
Certificates
See other products in this category: Optotriacs VISHAY,
*
IL420
200 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.23 USDGross price for quantities from 1 pcs - 2.23 USD
Net price for quantities from 10 pcs - 2.02 USDGross price for quantities from 10 pcs - 2.02 USD
Net price for quantities from 25 pcs - 1.75 USDGross price for quantities from 25 pcs - 1.75 USD
Net price for quantities from 50 pcs - 1.70 USDGross price for quantities from 50 pcs - 1.70 USD
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 2 000 pcs