+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IL4208

Optotriac; 5.3kV; Uout: 800V; DIP6; Ch: 1; 10kV/μs


Manufacturer: VISHAY

Manufacturer part number:
IL4208
TME Symbol:
IL4208

Specification

Manufacturer
VISHAY
Type of optocoupler
optotriac
Insulation voltage
5.3kV
Output voltage
800V
Kind of output
without zero voltage crossing driver
Case
DIP6
Max. off-state voltage
6V
Trigger current
2mA
Mounting
THT
Number of channels
1
Slew rate
10kV/μs
Gross weight0.43 g
Certificates
See other products in this category: Optotriacs VISHAY,
*
IL4208
335 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.61 USDGross price for quantities from 1 pcs - 2.61 USD
Net price for quantities from 10 pcs - 2.44 USDGross price for quantities from 10 pcs - 2.44 USD
Net price for quantities from 25 pcs - 2.19 USDGross price for quantities from 25 pcs - 2.19 USD
Net price for quantities from 50 pcs - 1.95 USDGross price for quantities from 50 pcs - 1.95 USD
Packaging method by the manufacturer:
Tube = 50 pcsCardboard = 2 000 pcs