+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of optocoupler | optotriac | |
Insulation voltage | 5.3kV | |
Output voltage | 600V | |
Kind of output | without zero voltage crossing driver | |
Case | DIP6 | |
Max. off-state voltage | 6V | |
Trigger current | 0.7mA | |
Mounting | THT | |
Number of channels | 1 |