+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IL4218

Optotriac; 5.3kV; Uout: 800V; DIP6; Ch: 1


Manufacturer: VISHAY

Manufacturer part number:
IL4218
TME Symbol:
IL4218

Specification

Manufacturer
VISHAY
Type of optocoupler
optotriac
Insulation voltage
5.3kV
Output voltage
800V
Kind of output
without zero voltage crossing driver
Case
DIP6
Max. off-state voltage
6V
Trigger current
0.7mA
Mounting
THT
Number of channels
1
Gross weight0.443 g
Certificates
See other products in this category: Optotriacs VISHAY,
*
IL4218
382 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.06 USDGross price for quantities from 1 pcs - 3.06 USD
Net price for quantities from 2 pcs - 2.91 USDGross price for quantities from 2 pcs - 2.91 USD
Net price for quantities from 10 pcs - 2.19 USDGross price for quantities from 10 pcs - 2.19 USD
Net price for quantities from 25 pcs - 2.00 USDGross price for quantities from 25 pcs - 2.00 USD
Packaging method by the manufacturer:Tube = 50 pcs