+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ALUTRONIC | |
Type of heatsink accessories | heat transfer pad | |
Kind of heat transfer pad | silicone | |
Application | TO218, TOP3 | |
Dimensions | 18x30x3.6mm | |
Thickness | 0.3mm | |
Flammability rating | UL94V-0 | |
Operating temperature | -60...180°C | |
Dielectric strength | 10kV | |
Mounting | clip |