+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ILD1206T

Optocoupler; SMD; Ch: 2; OUT: transistor; Uinsul: 3333V; Uce: 70V


Manufacturer: VISHAY

Manufacturer part number:
ILD1206T
TME Symbol:
ILD1206T

Specification

Manufacturer
VISHAY
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Kind of output
transistor
Insulation voltage
3333V
CTR@If
63-125%@10mA
Collector-emitter voltage
70V
Case
SOIC8
Conform to the norm
UL VDE
Turn-on time
5µs
Turn-off time
4µs
Max. off-state voltage
6V
Manufacturer series
IL120XT
Gross weight0.1 g
Certificates
See other products in this category: Optocouplers - analog output VISHAY,
See other products from this series.:
*
ILD1206T
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order