+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ILD2

Optocoupler; THT; Ch: 2; OUT: transistor; Uinsul: 5.3kV; Uce: 70V

Manufacturer: VISHAY

Manufacturer part number:
ILD2
TME Symbol:
ILD2

Specification

Manufacturer
VISHAY
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
2
Kind of output
transistor
Insulation voltage
5.3kV
CTR@If
170%@10mA
Collector-emitter voltage
70V
Case
DIP8
Turn-on time
7.4µs
Turn-off time
5.4µs
Gross weight0.507 g
Certificates
See other products in this category: Optocouplers - analog output VISHAY
*
ILD2
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 50 pcsCardboard = 2 000 pcs