+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ILD213T

Optocoupler; SMD; Ch: 2; OUT: transistor; Uinsul: 4kV; Uce: 70V; SO8


Manufacturer: VISHAY

Manufacturer part number:
ILD213T
TME Symbol:
ILD213T

Specification

Manufacturer
VISHAY
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Kind of output
transistor
Insulation voltage
4kV
CTR@If
100%@10mA
Collector-emitter voltage
70V
Case
SO8
Turn-on time
6µs
Turn-off time
5µs
Gross weight0.184 g
See other products in this category: Optocouplers - analog output VISHAY,
*
ILD213T
2442 in TME stock
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.65 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 125 pcs - 0.50 USDGross price for quantities from 125 pcs - 0.50 USD
Net price for quantities from 300 pcs - 0.46 USDGross price for quantities from 300 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
Net price for quantities from 1000 pcs - 0.42 USDGross price for quantities from 1000 pcs - 0.42 USD
Net price for quantities from 2000 pcs - 0.40 USDGross price for quantities from 2000 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs