+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ISOCOM | |
Type of optocoupler | optocoupler | |
Mounting | SMD | |
Number of channels | 1 | |
Kind of output | transistor | |
Insulation voltage | 5kV | |
CTR@If | 50-400%@10mA | |
Collector-emitter voltage | 70V | |
Case | SMD8 | |
Conform to the norm | VDE | |
Max. off-state voltage | 6V | |
Kind of package | tube | |
Number of pins | 8 | |
Manufacturer series | ILD | |
Forward voltage | 1.2V DC |