+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ILD615-4X006

Optocoupler; THT; Ch: 2; OUT: transistor; Uinsul: 5.3kV; Uce: 70V


Manufacturer: VISHAY

Manufacturer part number:
ILD615-4X006
TME Symbol:
ILD615-4X006

Specification

Manufacturer
VISHAY
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
2
Kind of output
transistor
Insulation voltage
5.3kV
Collector-emitter voltage
70V
Case
DIP8
Turn-on time
3µs
Turn-off time
2.3µs
Max. off-state voltage
6V
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - analog output VISHAY,
*
ILD615-4X006
0 in TME stock
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.43 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.