+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AP 0909

Enclosure: multipurpose; X: 92mm; Y: 92mm; Z: 86mm; aluminium; IP65


Manufacturer: ILME

Manufacturer part number:
AP 0909
TME Symbol:
ILME-AP0909

Specification

Manufacturer
ILME
Type of enclosure
multipurpose
Dimension X
92mm
Dimension Y
92mm
Dimension Z
86mm
Enclosure material
aluminium
Body colour
dark grey
IP rating
IP65
Operating temperature
-20...80°C
Gross weight541.67 g
Certificates
See other products in this category: Multipurpose Enclosures ILME,
*
AP 0909
0 in TME stock
Net price for quantities from 1 pcs - 29.25 USDGross price for quantities from 1 pcs - 29.25 USD
Net price for quantities from 12 pcs - 26.59 USDGross price for quantities from 12 pcs - 26.59 USD
Net price for quantities from 36 pcs - 24.82 USDGross price for quantities from 36 pcs - 24.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.