+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APS 11

Enclosure: multipurpose; X: 115mm; Y: 140mm; Z: 61mm; aluminium


Manufacturer: ILME

Manufacturer part number:
APS 11
TME Symbol:
ILME-APS11

Specification

Manufacturer
ILME
Type of enclosure
multipurpose
Dimension X
115mm
Dimension Y
140mm
Dimension Z
61mm
Version
with fixing lugs
Enclosure material
aluminium
Body colour
natural
IP rating
IP66, IP67
Operating temperature
-40...110°C
Gross weight395.6 g
Certificates
See other products in this category: Multipurpose Enclosures ILME,
*
APS 11
35 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.40 USDGross price for quantities from 1 pcs - 17.40 USD
Net price for quantities from 60 pcs - 15.82 USDGross price for quantities from 60 pcs - 15.82 USD
Net price for quantities from 180 pcs - 14.87 USDGross price for quantities from 180 pcs - 14.87 USD