+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APS 12

Enclosure: multipurpose; X: 141mm; Y: 166mm; Z: 64mm; aluminium


Manufacturer: ILME

Manufacturer part number:
APS 12
TME Symbol:
ILME-APS12

Specification

Manufacturer
ILME
Type of enclosure
multipurpose
Dimension X
141mm
Dimension Y
166mm
Dimension Z
64mm
Version
with fixing lugs
Enclosure material
aluminium
Body colour
natural
IP rating
IP66, IP67
Operating temperature
-40...110°C
Gross weight539.7 g
Certificates
See other products in this category: Multipurpose Enclosures ILME,
*
APS 12
43 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.02 USDGross price for quantities from 1 pcs - 21.02 USD
Net price for quantities from 50 pcs - 19.24 USDGross price for quantities from 50 pcs - 19.24 USD
Net price for quantities from 150 pcs - 17.83 USDGross price for quantities from 150 pcs - 17.83 USD